+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HC9-R20-R

Inductor: wire; SMD; 218nH; Ioper: 46.7A; R: 0.5mΩ; ±15%; Isat: 65A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC9-R20-R
TME Symbol:
HC9-R20-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
218nH
Operating current
46.7A
Resistance
0.5mΩ
Tolerance
±15%
Body dimensions
13.1x13.4x7.5mm
Saturation current
65A
Operating temperature
-40...155°C
Gross weight7.191 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC9-R20-R
0 in TME stock
Net price for quantities from 450 pcs - 3.26 USDGross price for quantities from 450 pcs - 3.26 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.