+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VENTION | |
Type of connection cable | DisplayPort - DisplayPort | |
Wire insulation material | PVC | |
Braid material | textile | |
Version | DisplayPort 1.4 | |
Support | 2K, 3D, 4K, 8K, HDR, UHD 2160p, UHD 4320p | |
Cable length | 10m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Core diameter | 28AWG | |
Kind of core | Cu | |
Cable external diameter | 7.3mm |