+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | DisplayPort - DisplayPort | |
Wire insulation material | PVC | |
Version | DisplayPort 1.4 | |
Support | 2K, 3D, 4K, 8K, Dolby-True HD, DTS-HD, Full HD 1080p, HDR, UHD 2160p, UHD 4320p | |
Cable length | 1m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Cable external diameter | 6mm |