+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | DisplayPort - DisplayPort | |
Wire insulation material | PVC | |
Braid material | textile | |
Version | DisplayPort 1.4 | |
Support | 2K, 3D, 4K, 8K, HDR, UHD 2160p, UHD 4320p | |
Cable length | 5m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Core diameter | 30AWG | |
Kind of core | Cu, silver plated | |
Enclosure material | aluminium | |
Cable external diameter | 6.3mm |