+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCEM-03D

Converter: VOC; Usup: 24VDC; Range: 0÷5ppm (VOC); -20÷50°C; 24VAC

Manufacturer: HOTCOLD

Manufacturer part number:
HCEM-03D
TME Symbol:
HCEM-03D

Specification

Manufacturer
HOTCOLD
Type of converter
VOC
Measuring range
0...5ppm (VOC)
Operating temperature
-20...50°C
Body dimensions
120x80x25mm
Mounting
for wall mounting
Additional functions
OLED display
IP rating
IP20
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight123 g
Certificates
EAN code5907097400735
See other products in this category: Gas Sensors HOTCOLD,
*
HCEM-03D
0 in TME stock
Net price for quantities from 1 pcs - 169.60 USDGross price for quantities from 1 pcs - 169.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.