+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCEM-07K

Converter: VOC, temperature and humidity; Usup: 24VDC; -40÷125°C


Manufacturer: HOTCOLD

Manufacturer part number:
HCEM-07K
TME Symbol:
HCEM-07K

Specification

Manufacturer
HOTCOLD
Type of converter
VOC, temperature and humidity
Measuring range
0...5ppm, 0...100% RH
Temperature measuring range
-40...125°C
Operating temperature
-20...50°C
Body dimensions
115x65x50mm
Mounting
duct mount
IP rating
IP65
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight123 g
Certificates
EAN code5907097400865
See other products in this category: Gas Sensors HOTCOLD,
*
HCEM-07K
0 in TME stock
Net price for quantities from 1 pcs - 150.17 USDGross price for quantities from 1 pcs - 150.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.