+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | digital | |
Kind of integrated circuit | parallel in, shift register | |
Mounting | SMD | |
Case | SO16 | |
Kind of output | push-pull | |
Number of inputs | 4 | |
Operating temperature | -40...125°C | |
Delay time | 160ns |