+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI0750-2R0

Inductor: wire; SMD; 2uH; Ioper: 11A; R: 6.2mΩ; ±20%; 6.9x6.9x4.7mm


Manufacturer: FERROCORE

Manufacturer part number:
HCI0750-2R0
TME Symbol:
HCI0750-2R0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2µH
Operating current
11A
Resistance
6.2mΩ
Tolerance
±20%
Body dimensions
6.9x6.9x4.7mm
Saturation current
10A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.9x7.1x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight1.216 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI0750-2R0
534 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs