+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI0750-4R9

Inductor: wire; SMD; 4.9uH; Ioper: 6.5A; R: 15.1mΩ; ±20%; Isat: 6.5A


Manufacturer: FERROCORE

Manufacturer part number:
HCI0750-4R9
TME Symbol:
HCI0750-4R9

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.9µH
Operating current
6.5A
Resistance
15.1mΩ
Tolerance
±20%
Body dimensions
6.9x6.9x4.7mm
Saturation current
6.5A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.9x7.1x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight1.104 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI0750-4R9
505 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Packaging method by the manufacturer:Reel = 1 000 pcs