+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI0750-R76

Inductor: wire; SMD; 0.76uH; Ioper: 17A; R: 2.5mΩ; ±20%; Isat: 15A


Manufacturer: FERROCORE

Manufacturer part number:
HCI0750-R76
TME Symbol:
HCI0750-R76

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.76µH
Operating current
17A
Resistance
2.5mΩ
Tolerance
±20%
Body dimensions
6.9x6.9x4.7mm
Saturation current
15A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.9x7.1x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight1.22 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI0750-R76
987 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Packaging method by the manufacturer:Reel = 1 000 pcs