+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI1040-R34

Inductor: wire; SMD; 0.34uH; Ioper: 24A; R: 1.1mΩ; ±20%; Isat: 35A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1040-R34
TME Symbol:
HCI1040-R34

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.34µH
Operating current
24A
Resistance
1.1mΩ
Tolerance
±20%
Body dimensions
10.2x10.2x4mm
Saturation current
35A
Inductor application
DC/DC converters, solar inverters
Body dimensions
10.2x10.4x4mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight2.055 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1040-R34
791 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 400 pcs - 0.26 USDGross price for quantities from 400 pcs - 0.26 USD
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 800 pcs