+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI1335-1R2

Inductor: wire; SMD; 1.2uH; Ioper: 15.5A; R: 2.85mΩ; ±30%; Isat: 28A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1335-1R2
TME Symbol:
HCI1335-1R2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.2µH
Operating current
15.5A
Resistance
2.85mΩ
Tolerance
±30%
Body dimensions
12.8x12.8x3.3mm
Saturation current
28A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.8x12.9x3.3mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight2.93 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1335-1R2
347 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Packaging method by the manufacturer:Reel = 400 pcs