+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 4.8µH | |
Operating current | 8A | |
Resistance | 10.6mΩ | |
Tolerance | ±20% | |
Body dimensions | 12.8x12.8x4.7mm | |
Saturation current | 13A | |
Inductor application | DC/DC converters, solar inverters | |
Body dimensions | 12.8x13x4.7mm | |
Kind of package | bulk | |
Operating temperature | -40...150°C |