+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI1365-R82

Inductor: wire; SMD; 0.82uH; Ioper: 26A; R: 1.04mΩ; ±20%; Isat: 35A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1365-R82
TME Symbol:
HCI1365-R82

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.82µH
Operating current
26A
Resistance
1.04mΩ
Tolerance
±20%
Body dimensions
12.8x12.8x6.2mm
Saturation current
35A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.8x13.2x6.2mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight5.245 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1365-R82
141 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Packaging method by the manufacturer:Reel = 400 pcs