+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI1890-1R3

Inductor: wire; SMD; 1.3uH; Ioper: 32A; R: 1.05mΩ; ±20%; Isat: 62A

Manufacturer: FERROCORE

Manufacturer part number:
HCI1890-1R3
TME Symbol:
HCI1890-1R3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.3µH
Operating current
32A
Resistance
1.05mΩ
Tolerance
±20%
Body dimensions
18.2x18.2x9mm
Saturation current
62A
Inductor application
DC/DC converters, solar inverters
Body dimensions
18.2x18.3x9mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight15.447 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1890-1R3
101 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 150 pcs