+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCI2114-2R2

Inductor: wire; SMD; 2.2uH; Ioper: 39A; R: 1.5mΩ; ±15%; Isat: 50A; bulk


Manufacturer: FERROCORE

Manufacturer part number:
HCI2114-2R2
TME Symbol:
HCI2114-2R2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
39A
Resistance
1.5mΩ
Tolerance
±15%
Body dimensions
21.5x16.5x14.5mm
Saturation current
50A
Inductor application
DC/DC converters, solar inverters
Body dimensions
21.5x21.5x14.5mm
Kind of package
bulk
Operating temperature
-40...125°C
Gross weight15.139 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI2114-2R2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 120 pcs - 2.03 USDGross price for quantities from 120 pcs - 2.03 USD
Packaging method by the manufacturer:Reel = 120 pcs