+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 3.3µH | |
Resistance | 2.45mΩ | |
Tolerance | ±10% | |
Body dimensions | 27.9x19.8x17.78mm | |
Saturation current | 93.6A | |
Inductor application | DC/DC converters, solar inverters | |
Body dimensions | 27.9x27.94x17.78mm | |
Kind of package | bulk | |
Operating temperature | -40...125°C |