+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0503-150-R

Inductor: wire; SMD; 15uH; Ioper: 2.4A; R: 138.4mΩ; ±20%; Isat: 2.1A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0503-150-R
TME Symbol:
HCM0503-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.4A
Resistance
138.4mΩ
Tolerance
±20%
Body dimensions
5.15x5.1x3mm
Saturation current
2.1A
Operating temperature
-55...125°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM0503-150-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.