+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0503-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 6.8A; R: 22.5mΩ; ±20%; HCM0503


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0503-2R2-R
TME Symbol:
HCM0503-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
6.8A
Resistance
22.5mΩ
Tolerance
±20%
Manufacturer series
HCM0503
Body dimensions
5.15x5.1x3mm
Saturation current
6.5A
Operating temperature
-55...125°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
HCM0503-2R2-R
0 in TME stock
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.