+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0703-100-R

Inductor: wire; SMD; 10uH; Ioper: 3.2A; R: 71mΩ; ±20%; HCM0703


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0703-100-R
TME Symbol:
HCM0703-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
3.2A
Resistance
71mΩ
Tolerance
±20%
Manufacturer series
HCM0703
Body dimensions
7.1x6.8x3mm
Saturation current
7A
Operating temperature
-55...125°C
Gross weight0.842 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
HCM0703-100-R
1082 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs