+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0703-150-R

Inductor: wire; SMD; 14.9uH; Ioper: 2.2A; R: 113mΩ; ±15%; 7.1x6.8x3mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0703-150-R
TME Symbol:
HCM0703-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
14.9µH
Operating current
2.2A
Resistance
0.113Ω
Tolerance
±15%
Body dimensions
7.1x6.8x3mm
Saturation current
5A
Operating temperature
-55...125°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM0703-150-R
0 in TME stock
Net price for quantities from 1500 pcs - 1.26 USDGross price for quantities from 1500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.