+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0703-1R5-R

Inductor: wire; SMD; 1.5uH; Ioper: 9A; R: 14mΩ; ±20%; HCM0703


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0703-1R5-R
TME Symbol:
HCM0703-1R5-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
9A
Resistance
14mΩ
Tolerance
±20%
Manufacturer series
HCM0703
Body dimensions
7.1x6.8x3mm
Saturation current
18A
Operating temperature
-55...125°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
HCM0703-1R5-R
0 in TME stock
Net price for quantities from 1500 pcs - 1.05 USDGross price for quantities from 1500 pcs - 1.05 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.