+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0703-6R8-R

Inductor: wire; SMD; 6.8uH; Ioper: 4.5A; R: 54mΩ; ±20%; HCM0703


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0703-6R8-R
TME Symbol:
HCM0703-6R8-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
4.5A
Resistance
54mΩ
Tolerance
±20%
Manufacturer series
HCM0703
Body dimensions
7.1x6.8x3mm
Saturation current
8A
Operating temperature
-55...125°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
HCM0703-6R8-R
0 in TME stock
Net price for quantities from 1500 pcs - 0.75 USDGross price for quantities from 1500 pcs - 0.75 USD
Net price for quantities from 3000 pcs - 0.65 USDGross price for quantities from 3000 pcs - 0.65 USD
Net price for quantities from 4500 pcs - 0.63 USDGross price for quantities from 4500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.