+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM0703-R15-R

Inductor: wire; SMD; 150nH; Ioper: 26A; R: 1.9mΩ; ±20%; HCM0703


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM0703-R15-R
TME Symbol:
HCM0703-R15-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.15µH
Operating current
26A
Resistance
1.9mΩ
Tolerance
±20%
Manufacturer series
HCM0703
Body dimensions
7.1x6.8x3mm
Saturation current
52A
Operating temperature
-55...125°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
See other products from this series.:
*
HCM0703-R15-R
0 in TME stock
Net price for quantities from 1500 pcs - 0.67 USDGross price for quantities from 1500 pcs - 0.67 USD
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.