+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805-100-R

Inductor: wire; SMD; 10uH; Ioper: 2.8A; R: 50mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805-100-R
TME Symbol:
HCM1A0805-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
2.8A
Resistance
50mΩ
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
8A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805-100-R
0 in TME stock
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 1500 pcs - 1.01 USDGross price for quantities from 1500 pcs - 1.01 USD
Net price for quantities from 2000 pcs - 0.96 USDGross price for quantities from 2000 pcs - 0.96 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Net price for quantities from 3000 pcs - 0.90 USDGross price for quantities from 3000 pcs - 0.90 USD
Net price for quantities from 5000 pcs - 0.86 USDGross price for quantities from 5000 pcs - 0.86 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.