+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805-101-R

Inductor: wire; SMD; 100uH; Ioper: 1.5A; R: 240mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805-101-R
TME Symbol:
HCM1A0805-101-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
1.5A
Resistance
0.24Ω
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
2.7A
Operating temperature
-55...155°C
Gross weight1.912 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805-101-R
237 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 1.13 USDGross price for quantities from 2000 pcs - 1.13 USD
Net price for quantities from 2500 pcs - 1.11 USDGross price for quantities from 2500 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs