+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 47µH | |
Operating current | 1.8A | |
Resistance | 0.145Ω | |
Tolerance | ±20% | |
Body dimensions | 8x8.1x5.4mm | |
Saturation current | 3.2A | |
Operating temperature | -55...155°C |