+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805V2-100-R

Inductor: wire; SMD; 10uH; Ioper: 4A; R: 49mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805V2-100-R
TME Symbol:
HCM1A0805V2-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4A
Resistance
49mΩ
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
6.2A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805V2-100-R
0 in TME stock
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.