+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805V2-150-R

Inductor: wire; SMD; 15uH; Ioper: 4A; R: 43mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805V2-150-R
TME Symbol:
HCM1A0805V2-150-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
4A
Resistance
43mΩ
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
4.6A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805V2-150-R
0 in TME stock
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 1500 pcs - 0.73 USDGross price for quantities from 1500 pcs - 0.73 USD
Net price for quantities from 2500 pcs - 0.71 USDGross price for quantities from 2500 pcs - 0.71 USD
Net price for quantities from 15000 pcs - 0.67 USDGross price for quantities from 15000 pcs - 0.67 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.