+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805V2-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 10.5A; R: 7mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805V2-2R2-R
TME Symbol:
HCM1A0805V2-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
10.5A
Resistance
7mΩ
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
9.6A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805V2-2R2-R
0 in TME stock
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.