+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805V2-330-R

Inductor: wire; SMD; 33uH; Ioper: 2.7A; R: 103mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805V2-330-R
TME Symbol:
HCM1A0805V2-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
2.7A
Resistance
103mΩ
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
4A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805V2-330-R
0 in TME stock
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 1500 pcs - 0.53 USDGross price for quantities from 1500 pcs - 0.53 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.