+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A0805V2-470-R

Inductor: wire; SMD; 47uH; Ioper: 2.5A; R: 125mΩ; ±20%; 8x8.1x5.4mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A0805V2-470-R
TME Symbol:
HCM1A0805V2-470-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
2.5A
Resistance
0.125Ω
Tolerance
±20%
Body dimensions
8x8.1x5.4mm
Saturation current
2.6A
Operating temperature
-55...155°C
Gross weight1.989 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A0805V2-470-R
262 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 1500 pcs - 0.62 USDGross price for quantities from 1500 pcs - 0.62 USD
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.60 USD
Net price for quantities from 5000 pcs - 0.57 USDGross price for quantities from 5000 pcs - 0.57 USD
Net price for quantities from 10000 pcs - 0.54 USDGross price for quantities from 10000 pcs - 0.54 USD
Net price for quantities from 12500 pcs - 0.53 USDGross price for quantities from 12500 pcs - 0.53 USD
Net price for quantities from 15000 pcs - 0.53 USDGross price for quantities from 15000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs