+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRONICS
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 15µH | |
Operating current | 7A | |
Resistance | 20.3mΩ | |
Tolerance | ±20% | |
Body dimensions | 13.45x12.6x6.5mm | |
Saturation current | 11A | |
Operating temperature | -55...155°C |