+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A1307V2-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 18.5A; R: 2.62mΩ; ±20%; Isat: 23A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A1307V2-2R2-R
TME Symbol:
HCM1A1307V2-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
18.5A
Resistance
2.62mΩ
Tolerance
±20%
Body dimensions
13.45x12.6x6.5mm
Saturation current
23A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A1307V2-2R2-R
0 in TME stock
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 1250 pcs - 0.85 USDGross price for quantities from 1250 pcs - 0.85 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.