+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A1307V2-330-R

Inductor: wire; SMD; 33uH; Ioper: 5A; R: 40.8mΩ; ±20%; Isat: 7.5A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A1307V2-330-R
TME Symbol:
HCM1A1307V2-330-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
5A
Resistance
40.8mΩ
Tolerance
±20%
Body dimensions
13.45x12.6x6.5mm
Saturation current
7.5A
Operating temperature
-55...155°C
Gross weight6.483 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A1307V2-330-R
146 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs