+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A1307V2-560-R

Inductor: wire; SMD; 56uH; Ioper: 4A; R: 55mΩ; ±20%; 13.45x12.6x6.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A1307V2-560-R
TME Symbol:
HCM1A1307V2-560-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
56µH
Operating current
4A
Resistance
55mΩ
Tolerance
±20%
Body dimensions
13.45x12.6x6.5mm
Saturation current
4.3A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A1307V2-560-R
0 in TME stock
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.