+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A4020V2-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 4.6A; R: 40mΩ; ±20%; 4.4x4.2x1.8mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A4020V2-2R2-R
TME Symbol:
HCM1A4020V2-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
4.6A
Resistance
40mΩ
Tolerance
±20%
Body dimensions
4.4x4.2x1.8mm
Saturation current
5A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A4020V2-2R2-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
Net price for quantities from 6000 pcs - 0.47 USDGross price for quantities from 6000 pcs - 0.47 USD
Net price for quantities from 9000 pcs - 0.45 USDGross price for quantities from 9000 pcs - 0.45 USD
Net price for quantities from 15000 pcs - 0.42 USDGross price for quantities from 15000 pcs - 0.42 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.