+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A4020V2-3R3-R

Inductor: wire; SMD; 3.3uH; Ioper: 3.1A; R: 71mΩ; ±20%; 4.4x4.2x1.8mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A4020V2-3R3-R
TME Symbol:
HCM1A4020V2-3R3-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.1A
Resistance
71mΩ
Tolerance
±20%
Body dimensions
4.4x4.2x1.8mm
Saturation current
4A
Operating temperature
-55...155°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A4020V2-3R3-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.