+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCM1A4020V2-4R7-R

Inductor: wire; SMD; 4.7uH; Ioper: 2.5A; R: 98mΩ; ±20%; 4.4x4.2x1.8mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCM1A4020V2-4R7-R
TME Symbol:
HCM1A4020V2-4R7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
2.5A
Resistance
98mΩ
Tolerance
±20%
Body dimensions
4.4x4.2x1.8mm
Saturation current
3.2A
Operating temperature
-55...155°C
Gross weight0.223 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCM1A4020V2-4R7-R
3000 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.46 USD
Net price for quantities from 60000 pcs - 0.43 USDGross price for quantities from 60000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs