+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 22µH | |
Operating current | 1.9A | |
Resistance | 0.26Ω | |
Tolerance | ±20% | |
Manufacturer series | HCMA0503 | |
Body dimensions | 5.15x5.1x3mm | |
Saturation current | 1.9A | |
Operating temperature | -55...125°C |