+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCMS-2973

Display: LED; alphanumeric; 4.57mm; No.char: 8; green; 0.27mcd; 5V


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2973
TME Symbol:
HCMS-2973

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Digit height
4.57mm
Number of characters
8
Colour
green
Luminosity
0.27mcd
Mounting
THT
Wavelength
574nm
Operating voltage
5V
Gross weight2.95 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2973
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.81 USDGross price for quantities from 1 pcs - 49.81 USD
Net price for quantities from 5 pcs - 45.52 USDGross price for quantities from 5 pcs - 45.52 USD
Net price for quantities from 10 pcs - 43.29 USDGross price for quantities from 10 pcs - 43.29 USD
Net price for quantities from 20 pcs - 41.34 USDGross price for quantities from 20 pcs - 41.34 USD
Net price for quantities from 50 pcs - 39.48 USDGross price for quantities from 50 pcs - 39.48 USD