+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCMS-2974

Display: LED; alphanumeric; 5x7; 4.6mm; No.char: 8; orange; 0.064mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2974
TME Symbol:
HCMS-2974

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
4.6mm
Number of characters
8
Colour
orange
Luminosity
0.064mcd
Mounting
THT
Wavelength
600nm
Operating current
264mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2974
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.21 USDGross price for quantities from 1 pcs - 44.21 USD
Net price for quantities from 5 pcs - 42.68 USDGross price for quantities from 5 pcs - 42.68 USD
Net price for quantities from 10 pcs - 41.16 USDGross price for quantities from 10 pcs - 41.16 USD
Net price for quantities from 20 pcs - 39.63 USDGross price for quantities from 20 pcs - 39.63 USD