+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of display | LED | |
Kind of display | alphanumeric | |
Display resolution | 5x7 | |
Digit height | 3.7mm | |
Number of characters | 4 | |
Colour | orange | |
Luminosity | 0.128mcd | |
Mounting | THT | |
Wavelength | 588nm | |
Operating current | 132mA | |
Interface | serial |