+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCMS-3913

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 8; green; 8.8mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-3913
TME Symbol:
HCMS-3913

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
8
Colour
green
Luminosity
8.8mcd
Mounting
THT
Wavelength
628nm
Operating current
264mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-3913
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.47 USDGross price for quantities from 1 pcs - 44.47 USD
Net price for quantities from 5 pcs - 42.95 USDGross price for quantities from 5 pcs - 42.95 USD
Net price for quantities from 10 pcs - 41.41 USDGross price for quantities from 10 pcs - 41.41 USD
Net price for quantities from 20 pcs - 39.88 USDGross price for quantities from 20 pcs - 39.88 USD