+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCNW2601-300E

Optocoupler; SMD; Ch: 1; OUT: gate; 3.75kV; 10Mbps; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNW2601-300E
TME Symbol:
HCNW2601-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
Gull wing 8
Turn-on time
24ns
Turn-off time
10ns
Slew rate
15kV/μs
Gross weight0.745 g
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCNW2601-300E
142 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 42 pcs - 2.23 USDGross price for quantities from 42 pcs - 2.23 USD
Net price for quantities from 504 pcs - 2.00 USDGross price for quantities from 504 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs