+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCNW2601

Optocoupler; THT; Ch: 1; OUT: open collector; Uinsul: 5kV; DIP8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNW2601
TME Symbol:
HCNW2601

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Case
DIP8
Max. off-state voltage
5V
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCNW2601
0 in TME stock
Net price for quantities from 168 pcs - 2.47 USDGross price for quantities from 168 pcs - 2.47 USD
No. of pieces (Multiplicity: 42)
Minimum order quantity: 168.
Multiplicity: 42.