+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCNW2611-300E

Optocoupler; SMD; Ch: 1; OUT: gate; 3.75kV; 10Mbps; Gull wing 8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNW2611-300E
TME Symbol:
HCNW2611-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
gate
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
Gull wing 8
Turn-on time
24ns
Turn-off time
10ns
Slew rate
25kV/μs
Gross weight0.745 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCNW2611-300E
151 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 42 pcs - 2.44 USDGross price for quantities from 42 pcs - 2.44 USD
Net price for quantities from 84 pcs - 2.30 USDGross price for quantities from 84 pcs - 2.30 USD
Net price for quantities from 504 pcs - 2.17 USDGross price for quantities from 504 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs