+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 2.3µH | |
Operating current | 7.5A | |
Resistance | 16.5mΩ | |
Tolerance | ±25% | |
Body dimensions | 6.8x6.8x4mm | |
Saturation current | 11.5A | |
Operating temperature | -40...155°C |