+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.4µH | |
Operating current | 17A | |
Resistance | 3.2mΩ | |
Tolerance | ±25% | |
Body dimensions | 6.8x6.8x4.2mm | |
Saturation current | 27A | |
Operating temperature | -40...155°C |