+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCP0805-2R2-R

Inductor: wire; SMD; 2.2uH; Ioper: 10A; R: 11.2mΩ; ±20%; 7.4x7.7x5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HCP0805-2R2-R
TME Symbol:
HCP0805-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
10A
Resistance
11.2mΩ
Tolerance
±20%
Body dimensions
7.4x7.7x5mm
Saturation current
14A
Operating temperature
-40...155°C
Gross weight1.964 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HCP0805-2R2-R
0 in TME stock
Net price for quantities from 700 pcs - 1.58 USDGross price for quantities from 700 pcs - 1.58 USD
Net price for quantities from 1400 pcs - 1.53 USDGross price for quantities from 1400 pcs - 1.53 USD
Net price for quantities from 2100 pcs - 1.48 USDGross price for quantities from 2100 pcs - 1.48 USD
Net price for quantities from 2800 pcs - 1.46 USDGross price for quantities from 2800 pcs - 1.46 USD
Net price for quantities from 3500 pcs - 1.44 USDGross price for quantities from 3500 pcs - 1.44 USD
Net price for quantities from 15400 pcs - 1.37 USDGross price for quantities from 15400 pcs - 1.37 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.